- Home ›
- All Products›
- 62689
62689
Brady
Repositionable Multi-Purpose Vinyl Cloth Label Tape for 3" Core Printers - 0.24 in W x 165 ft L - White.
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Repositionable Multi-Purpose Vinyl Cloth Label Tape for 3" Core Printers - 0.24 in W x 165 ft L - White.
Search Keywords: 62689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:62689
-
Alias/AKA:THT-94-498-2
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$307.99
3
$301.83
5 +
$295.79
Click for Quote
Log in
to unlock special pricing