- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 62332
Description
+
Thermal Transfer Printable Labels
Search Keywords: 62332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:62332
-
Alias/AKA:THT-115-427-5
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Printer Type:Thermal Transfer
-
Marker Type:Printable,Write On
-
Mounting:Adhesive
-
Maximum Cable Diameter:3.04 mm
-
Operating Temperature:-40 to 70 °C
-
Marker Color:White/Clear
-
Family:THT
-
Minimum Cable Diameter:2.54 mm
-
Material:Vinyl
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Can Ship immediately
Manufacturer Stock:
273 Rolls
can ship
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$247.89
3
$246.07
5 +
$244.87
Click for Quote
Log in
to unlock special pricing