- Home ›
- All Products›
- 60296
60296
Brady
KEEP DOORS CLOSED Label, Black on White, 3.5" H x 12" W x 0.006" D
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KEEP DOORS CLOSED Label, Black on White, 3.5" H x 12" W x 0.006" D
Search Keywords: 60296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:60296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$10.99
3
$10.77
5 +
$10.55
Click for Quote
Log in
to unlock special pricing