- Home ›
- All Products›
- 60271
60271
Brady
Label, 7 in H, 24 in W, Polyester, Vertical Rectangle, English, 60271
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Label, 7 in H, 24 in W, Polyester, Vertical Rectangle, English, 60271
Search Keywords: 60271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:60271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$25.99
3
$25.47
5 +
$24.96
Click for Quote
Log in
to unlock special pricing