- Home ›
- All Products›
- 5080-N
5080-N
Brady
"N" Symbol Label - Non-Illuminated Non-Reflective - Series: 5080 - 2 in Height - White - B-933 Vinyl - 10 Cards
Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
"N" Symbol Label - Non-Illuminated Non-Reflective - Series: 5080 - 2 in Height - White - B-933 Vinyl - 10 Cards
Search Keywords: 5080N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:5080-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
5080P-N
VIEW PRODUCT