- Home ›
- All Products›
- 48984
48984
Brady
No Smoking Sign, 14 in H, 10" W, Rectangle, English, 48984
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
No Smoking Sign, 14 in H, 10" W, Rectangle, English, 48984
Search Keywords: 48984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:48984
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8310000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$31.49
3
$30.86
5 +
$30.24
Click for Quote
Log in
to unlock special pricing