- Home ›
- All Products›
- 48871
48871
Brady
Chemical Sign, 10 in Height, 7 in Width, Rectangle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Chemical Sign, 10 in Height, 7 in Width, Rectangle
Search Keywords: 48871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:48871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$32.19
3
$31.55
5 +
$30.92
Click for Quote
Log in
to unlock special pricing