- Home ›
- All Products›
- 47251
47251
Brady
Restroom Sign, 20" Height, 12" Width, Plastic, Rectangle, English
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Restroom Sign, 20" Height, 12" Width, Plastic, Rectangle, English
Search Keywords: 47251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:47251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$65.99
3
$64.67
5 +
$63.38
Click for Quote
Log in
to unlock special pricing