- Home ›
- All Products›
- 45379
45379
Brady
BRADY 45379 Exit Sign, English, 18" W, 12" H, Plastic, Red, White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BRADY 45379 Exit Sign, English, 18" W, 12" H, Plastic, Red, White
Search Keywords: 45379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:45379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$52.99
3
$51.93
5 +
$50.89
Click for Quote
Log in
to unlock special pricing