- Home ›
- All Products›
- 41629
41629
Brady
Nitrogen Pipe Marker, Fits pipes 1.5" to 2.375" Diameter, Plastic
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Nitrogen Pipe Marker, Fits pipes 1.5" to 2.375" Diameter, Plastic
Search Keywords: 41629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:41629
-
Alias/AKA:4099-B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$7.79
3
$7.63
5 +
$7.48
Click for Quote
Log in
to unlock special pricing