- Home ›
- All Products›
- 41456
41456
Brady
Ring Tongue Terminal 15.5-20AWG 19.91mm 8.69mm Tin Strip
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 15.5-20AWG 19.91mm 8.69mm Tin Strip
Search Keywords: 41456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:41456
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$130.99
3
$128.37
5 +
$125.80
Click for Quote
Log in
to unlock special pricing