- Home ›
- All Products›
- 41332
41332
Brady
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Strip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Strip
Search Keywords: 41332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:41332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8310000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$18.19
3
$17.83
5 +
$17.47
Click for Quote
Log in
to unlock special pricing