- Home ›
- All Products›
- 39074
39074
Brady
Safety Sign, 14 in H, 10 in W, Plastic, Rectangle, English, Spanish, 39074
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Sign, 14 in H, 10 in W, Plastic, Rectangle, English, Spanish, 39074
Search Keywords: 39074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:39074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$17.29
3
$16.94
5 +
$16.61
Click for Quote
Log in
to unlock special pricing