- Home ›
- All Products›
- 38604
Description
+
Danger Sign, 14 in Height, 10 in Width, Plastic, Rectangle, English, Spanish
Search Keywords: 38604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:38604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$17.29
3
$16.94
5 +
$16.61
Click for Quote
Log in
to unlock special pricing