- Home ›
- All Products›
- 37395
37395
Brady
Brady 37395 B302 Safety Signs, Black/Orange on White, 12" x 9"
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Brady 37395 B302 Safety Signs, Black/Orange on White, 12" x 9"
Search Keywords: 37395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:37395
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$13.89
3
$13.61
5 +
$13.34
Click for Quote
Log in
to unlock special pricing