- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 33403
33403
Brady
Clip sleeve wire & cable markers, nylon clip sleeves, ( 0.236 in - 0.299 in ), 3
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Clip sleeve wire & cable markers, nylon clip sleeves, ( 0.236 in - 0.299 in ), 3
Search Keywords: 33403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:33403
-
Alias/AKA:SCN23-3
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$39.49
3
$38.70
5 +
$37.93
Click for Quote
Log in
to unlock special pricing