- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 32512
Brady
32512
Brady PermaSleeve Wire Marking Sleeves
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:32512
-
Alias/AKA:3PS-375-2-WT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Printer Type:Thermal Transfer
-
Minimum Cable Diameter:3.18 mm
-
Family:3PS
-
Marker Type:Printable
-
Maximum Cable Diameter:8.13 mm
-
Operating Temperature:-55 to 135 °C
-
Mounting:Heat Shrink
-
Material:Polyolefin
-
Marker Color:White