- Home ›
- All Products›
- 31006
Description
+
Wire Marker, 1.56 In H X 0.22 In W/Pack Of 10 Sheets |Brady PWM-6
Search Keywords: 31006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:31006
-
Alias/AKA:PWM-6
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Packages
Can Ship immediately
Manufacturer Stock:
29 Packages
can ship
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$40.69
3
$39.88
5 +
$39.08
Click for Quote
Log in
to unlock special pricing