- Home ›
- All Products›
- 28931
Description
+
Dot Matrix Printable Label 0.50x0.75 in. Print Area 0.500 in. W x 0.750 in. L Label White
Search Keywords: 28931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:28931
-
Alias/AKA:DAT-67-502-10
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$722.99
3
$708.53
5 +
$694.36
Click for Quote
Log in
to unlock special pricing