- Home ›
- All Products›
- 22530
22530
Brady
Notice Sign, 10" H, 14" W, Plastic, Rectangle, English, 22530
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Notice Sign, 10" H, 14" W, Plastic, Rectangle, English, 22530
Search Keywords: 22530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:22530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$17.29
3
$16.94
5 +
$16.61
Click for Quote
Log in
to unlock special pricing