- Home ›
- All Products›
- 18674
Description
+
Cable Assembly 3 Position M12 Circular Receptacle PUR/TPE 0.34mm2 1.5m
Search Keywords: 18674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:18674
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.