help desk software
Image is representational - see mfr. specs

18608

Brady

Labels Thermal Transfer Label Polyvinyl Fluoride Matte White 19.05x6.35mm

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description +
Labels Thermal Transfer Label Polyvinyl Fluoride Matte White 19.05x6.35mm
Search Keywords: 18608
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    18608
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8443992550
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    PTL-10-437
  • Finish:
    Matte
  • Dimensions:
    19.05x6.35 mm
  • Operating Temperature:
    -70 to 135 °C
  • Color:
    White
  • Type:
    Thermal Transfer Label
  • Material:
    Polyvinyl Fluoride
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
M6-10-437
M6-10-437
VIEW PRODUCT
Self-Extinguishing Tedlar Wrap Around Labels 0.25 in H x 0.75 in