- Home ›
- All Products›
- 18540
Description
+
Contact insert module, for panel mounting frames, with screw connection, 8-pos., 160 V / 10 A
Search Keywords: 18540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:18540
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.