help desk software
Image is representational - see mfr. specs

18399

Brady

Labels TLS PC Link Label Polyester Gloss White 38.1x3.18mm

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description +
Labels TLS PC Link Label Polyester Gloss White 38.1x3.18mm
Search Keywords: 18399
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    18399
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8443992550
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyester
  • Finish:
    Gloss
  • Type:
    TLS PC Link Label
  • Family:
    PTL
  • Color:
    White
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
M6-27-423
M6-27-423
VIEW PRODUCT
Harsh Environment Multi-Purpose Polyester Labels 0.125 in H x 1.