help desk software
Image is representational - see mfr. specs

18341

Brady

Cable Markers Printable/Write On Adhesive Vinyl White Roll

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Printable/Write On Adhesive Vinyl White Roll
Search Keywords: 18341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    18341
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8443992550
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Vinyl
  • Marker Color:
    White
  • Marker Type:
    Printable,Write On
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
M6-10-427
M6-10-427
VIEW PRODUCT
Self-Laminating Vinyl Wrap Around Labels 0.75 in H x 0.25 in W W