- Home ›
- All Products›
- 175639
Description
+
PCB Plug Screw 5mm 12AWG 320V 12A 9 Position COMBICON MSTB Series | Phoenix Contact 1756395
Search Keywords: 175639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:175639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443321050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26