- Home ›
- All Products›
- 174576
174576
Brady
Metallized Matte Gray Polyester Lbls 1" H x 3" W Light Gray RL/100 M710; BMP71 | Brady M7-22-428
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Matte Gray Polyester Lbls 1" H x 3" W Light Gray RL/100 M710; BMP71 | Brady M7-22-428
Search Keywords: 174576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:174576
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26