- Home ›
- All Products›
- 174385
Description
+
Aggressive Adhesive Self-Lam Vinyl Wrap Around Lbls 4" H x 1.5" W RL/100
Search Keywords: 174385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:174385
-
Alias/AKA:M6-33-417
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26