- Home ›
- All Products›
- 173804
Description
+
Harsh Environment Multi-Purpose Polyester CALIBRATION Lbls 0.75 in H x 1.5 in W GN/WT RL/250
Search Keywords: 173804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:173804
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26