- Home ›
- All Products›
- 173343
173343
Brady
Conn PC Terminal Block 4 POS 5mm Solder Thru-Hole 17.5A
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 4 POS 5mm Solder Thru-Hole 17.5A
Search Keywords: 173343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:173343
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Older Equivalent