- Home ›
- All Products›
- 173325
173325
Brady
Metallized Matte Gray Polyester Lbls 1.9" H x 4" W Light Gray RL/100 M710; BMP | Brady M7-38-428
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Matte Gray Polyester Lbls 1.9" H x 4" W Light Gray RL/100 M710; BMP | Brady M7-38-428
Search Keywords: 173325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:173325
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26