- Home ›
- All Products›
- 173278
173278
Brady
All-Weather Vinyl Labels 1 in W x 50 ft L Orange M710; BMP71 | Brady M7C-1000-595-OR
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
All-Weather Vinyl Labels 1 in W x 50 ft L Orange M710; BMP71 | Brady M7C-1000-595-OR
Search Keywords: 173278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:173278
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26