help desk software

173260

Brady

Multi-Purpose Matte Polypropylene Labels 2 in W x 50 ft L WT M710; BMP71 | Brady M7C-2000-529

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Multi-Purpose Matte Polypropylene Labels 2 in W x 50 ft L WT M710; BMP71 | Brady M7C-2000-529
Search Keywords: 173260
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    173260
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8443992550
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
1 +
$108.99
Click for Quote
Log in to unlock special pricing
Older Equivalent
114760
114760
VIEW PRODUCT
Tapes White Polypropylene 15.24m