- Home ›
- All Products›
- 171021
171021
Brady
Conn Terminal Block PIN 2 POS 5.08mm Crimp ST Cable Mount 15A Box
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 2 POS 5.08mm Crimp ST Cable Mount 15A Box
Search Keywords: 171021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:171021
-
Alias/AKA:91884-PK
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:4911998000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Packages
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$17.59
3
$17.24
5 +
$16.89
Click for Quote
Log in
to unlock special pricing