- Home ›
- All Products›
- 170854
170854
Brady
Pluggable Header 7.62mm 8AWG 630V 41A 7 Position COMBICON IPC Series | Phoenix Contact 1708543
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Header 7.62mm 8AWG 630V 41A 7 Position COMBICON IPC Series | Phoenix Contact 1708543
Search Keywords: 170854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:170854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
6/29/26
CUSTOMERS
ALSO BOUGHT