- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1534-ARO
1534-ARO
Brady
Arrow Symbol Labels - 2.25 in H x 0.875 in W - Vinyl - Card of 10 Labels - Black on Yellow.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Arrow Symbol Labels - 2.25 in H x 0.875 in W - Vinyl - Card of 10 Labels - Black on Yellow.
Search Keywords: 1534ARO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:1534-ARO
-
Alias/AKA:44039
-
Unit of Measure:Per Card
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$5.89
3
$5.77
5 +
$5.66
Click for Quote
Log in
to unlock special pricing