- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1530-ARO
Brady
1530-ARO
Arrow Symbol Labels - 1.5 in H x 0.875 in W - Vinyl - Card of 10 Labels - Black on Yellow.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Arrow Symbol Labels - 1.5 in H x 0.875 in W - Vinyl - Card of 10 Labels - Black on Yellow.
Search Keywords: 1530ARO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | 1530-ARO |
| Alias/AKA: | 44038 |
| Unit of Measure: | Per Card |
| RoHS: | Yes |
| HTS: | 3919905060 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1530-ARO RoHS compliant?
Yes, 1530-ARO is RoHS compliant.
What is the lead time for 1530-ARO?
The standard lead time for 1530-ARO is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$5.59
3
$5.48
5 +
$5.37
Click for Quote
Log in
to unlock special pricing