- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 15305
Description
+
Label, Vinyl, Black on Yellow, 1.5 in H x 0.875 in W
Search Keywords: 15305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:15305
-
Alias/AKA:1530-5
-
Unit of Measure:Per Card
-
RoHS:No
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$5.59
3
$5.48
5 +
$5.37
Click for Quote
Log in
to unlock special pricing