- Home ›
- All Products›
- 152934
Description
+
B33 Series Weather Resistant Outdoor Polyester Lbls 2 in W x 100 ft RL/100 Feet
Search Keywords: 152934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:152934
-
Alias/AKA:B33C-2000-8591-YL
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26