- Home ›
- All Products›
- 152908
Description
+
B33 Series Amber Polyimide Labels 0.25 in H x 1.25 in W Roll of 7000 Labels
Search Keywords: 152908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:152908
-
Alias/AKA:B33-13-724
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26