- Home ›
- All Products›
- 152875
152875
Brady
B33 Series Glossy White Polyester Labels 0.75 in H x 1.25 in W RL/2000
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
B33 Series Glossy White Polyester Labels 0.75 in H x 1.25 in W RL/2000
Search Keywords: 152875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:152875
-
Alias/AKA:B33-22-423
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26