- Home ›
- All Products›
- 152867
Description
+
B33 Series White Polyester Permanent Labels 6 in H x 4 in W RL/250
Search Keywords: 152867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:152867
-
Alias/AKA:B33-25-483-ANSIDA
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26