- Home ›
- All Products›
- 152796
152796
Brady
152796 Jet J2000 UL Listed Polyester Labels 2 in H x 4 in W White 250/RL
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
152796 Jet J2000 UL Listed Polyester Labels 2 in H x 4 in W White 250/RL
Search Keywords: 152796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:152796
-
Alias/AKA:J20-55-2475
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26