- Home ›
- All Products›
- 152326
152326
Brady
440 Volts Conduit and Voltage Lbls 2.25 in H x 9 in W BK on OR 25/PK
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
440 Volts Conduit and Voltage Lbls 2.25 in H x 9 in W BK on OR 25/PK
Search Keywords: 152326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:152326
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$113.99
3
$111.71
5 +
$109.48
Click for Quote
Log in
to unlock special pricing