- Home ›
- All Products›
- 150380
150380
Brady
Sleeve 0.25 in Dia X 2 in W 150380CGS-250-2-YL
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Sleeve 0.25 in Dia X 2 in W 150380CGS-250-2-YL
Search Keywords: 150380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:150380
-
Alias/AKA:CGS-250-2-YL
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2,719.00
3
$2,664.62
5 +
$2,611.33
Click for Quote
Log in
to unlock special pricing