- Home ›
- All Products›
- 146176
146176
Brady
B37-BLADE Cutter Blade, Replacement, Use with BBP37 Prir, Yellow, 2.95in x 2.56in x 2.44in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B37-BLADE Cutter Blade, Replacement, Use with BBP37 Prir, Yellow, 2.95in x 2.56in x 2.44in
Search Keywords: 146176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:146176
-
Alias/AKA:B37-BLADE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8208906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26