- Home ›
- All Products›
- 143150
Description
+
143150 Lockout Padlock, Aluminum Shackle, Comp Nylon, Lightweight, Red, 1.4in H x 1.2in W
Search Keywords: 143150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:143150
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8301106080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$19.29
3
$18.90
5 +
$18.53
Click for Quote
Log in
to unlock special pricing