- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 143036
Description
+
B33 Series PermaSleeve Single-sided Polyolefin Wire Marking Sleeves - 0.187 in Dia x 2 in W - White.
Search Keywords: 143036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:143036
-
Alias/AKA:B33-187-2-342
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:3.81 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Rolls
On Order:
10
can ship 6/4/26
10
can ship 7/2/26
10 Weeks
can ship
7/22/26