- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 142351
142351
Brady
Cable; Cat7; 8 (4 Pair Twisted) conductor; 26 AWG; PE; 328.1' (100.0m); Black; 125V | Phoenix Contact 1423514
Accessories
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Cable; Cat7; 8 (4 Pair Twisted) conductor; 26 AWG; PE; 328.1' (100.0m); Black; 125V | Phoenix Contact 1423514
Search Keywords: 142351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:142351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT