- Home ›
- All Products›
- 142346
Description
+
Vinyl Tape 25.4x15.24m Dimensions W x L: 25.4 mm x 15.24 m Colour: Green
Search Keywords: 142346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:142346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT